Technical Document
Specifications
Brand
HartingGender
Female
Wire Size
28 → 24 AWG
Termination Method
Crimp
Series
Har-Speed
Country of Origin
Germany
BD 1.094
BD 1.094 Each (Exc. Vat)
BD 1.203
BD 1.203 Each (inc. VAT)
HARTING Female Crimp Circular Connector Contact, Wire Size 28 → 24 awg
1
BD 1.094
BD 1.094 Each (Exc. Vat)
BD 1.203
BD 1.203 Each (inc. VAT)
HARTING Female Crimp Circular Connector Contact, Wire Size 28 → 24 awg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 1.094 |
| 10 - 99 | BD 0.918 |
| 100 - 199 | BD 0.896 |
| 200 - 499 | BD 0.798 |
| 500+ | BD 0.770 |
Technical Document
Specifications
Brand
HartingGender
Female
Wire Size
28 → 24 AWG
Termination Method
Crimp
Series
Har-Speed
Country of Origin
Germany
