Technical Documents
Specifications
Brand
HartingNumber of Contacts
3
Product Type
Connector
Mount Type
Front Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
HARAX
Voltage
230V
Minimum Operating Temperature
-25°C
Termination Type
Faston
Maximum Operating Temperature
85°C
Housing Material
Thermoplastic
Pole Format
3P
Standards/Approvals
UL 1977 ECBT2.E102079
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
BD 633.448
BD 633.448 1 Bag of 100 (Exc. Vat)
BD 696.793
BD 696.793 1 Bag of 100 (inc. VAT)
1
BD 633.448
BD 633.448 1 Bag of 100 (Exc. Vat)
BD 696.793
BD 696.793 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
3
Product Type
Connector
Mount Type
Front Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
HARAX
Voltage
230V
Minimum Operating Temperature
-25°C
Termination Type
Faston
Maximum Operating Temperature
85°C
Housing Material
Thermoplastic
Pole Format
3P
Standards/Approvals
UL 1977 ECBT2.E102079
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
Germany