Technical Documents
Specifications
Brand
HartingNumber of Contacts
3
Product Type
Connector
Mount Type
Front Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
HARAX
Voltage
230V
Minimum Operating Temperature
-25°C
Termination Type
Faston
Maximum Operating Temperature
85°C
Housing Material
Thermoplastic
Pole Format
3P
Standards/Approvals
UL 1977 ECBT2.E102079
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
Germany
Product Details
The HARTING HARAX M20 panel feed through connector is designed for reliable electrical connections in various applications. With a robust construction and IP67 rating, it ensures protection against dust and water, making it suitable for demanding environments.
This product is rated for 230 V and 400 V applications.
Stock information temporarily unavailable.
BD 490.375
BD 490.375 1 Bag of 100 (Exc. Vat)
BD 539.413
BD 539.413 1 Bag of 100 (inc. VAT)
1
BD 490.375
BD 490.375 1 Bag of 100 (Exc. Vat)
BD 539.413
BD 539.413 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
3
Product Type
Connector
Mount Type
Front Panel Mount
Current
16A
Plug/Socket
Plug
Contact Gender
Female
IP Rating
IP67
Series
HARAX
Voltage
230V
Minimum Operating Temperature
-25°C
Termination Type
Faston
Maximum Operating Temperature
85°C
Housing Material
Thermoplastic
Pole Format
3P
Standards/Approvals
UL 1977 ECBT2.E102079
Contact Plating
Gold Plated
Contact Material
Copper Alloy
Country of Origin
Germany
Product Details
The HARTING HARAX M20 panel feed through connector is designed for reliable electrical connections in various applications. With a robust construction and IP67 rating, it ensures protection against dust and water, making it suitable for demanding environments.
This product is rated for 230 V and 400 V applications.