Technical Documents
Specifications
Brand
HartingNumber of Contacts
4
Product Type
Cable Connection Kit
Mount Type
Angle
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65
Series
Circular connectors M12
Orientation
Angled
Coding
D
Voltage
250V
Mating Type
Screw Lock
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Product Details
The HARTING M12-CC-SCR-4P-DCOD-M-ANG-SHLD functions as a reliable connection solution specifically designed for Fast Ethernet applications. Constructed as a circular connector, it ensures robust and secure data transmission with a shielded design that reduces interference. Its angled specification optimises space efficiency, making it an Ideal choice for Compact setups. Equipped with a screw termination method, the product guarantees a secure connection, while its four-contact setup supports effective communication across devices. Whether in industrial environments or complex network setups, this connector provides excellent performance and durability, emphasising functionality while adhering to the highest technical standards.
Stock information temporarily unavailable.
BD 19.617
BD 19.617 Each (Exc. Vat)
BD 21.579
BD 21.579 Each (inc. VAT)
1
BD 19.617
BD 19.617 Each (Exc. Vat)
BD 21.579
BD 21.579 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 19.617 |
| 10+ | BD 18.045 |
Technical Documents
Specifications
Brand
HartingNumber of Contacts
4
Product Type
Cable Connection Kit
Mount Type
Angle
Connector Size
M12
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65
Series
Circular connectors M12
Orientation
Angled
Coding
D
Voltage
250V
Mating Type
Screw Lock
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Die Cast Zinc
Standards/Approvals
RoHS
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Product Details
The HARTING M12-CC-SCR-4P-DCOD-M-ANG-SHLD functions as a reliable connection solution specifically designed for Fast Ethernet applications. Constructed as a circular connector, it ensures robust and secure data transmission with a shielded design that reduces interference. Its angled specification optimises space efficiency, making it an Ideal choice for Compact setups. Equipped with a screw termination method, the product guarantees a secure connection, while its four-contact setup supports effective communication across devices. Whether in industrial environments or complex network setups, this connector provides excellent performance and durability, emphasising functionality while adhering to the highest technical standards.