Technical Documents
Specifications
Brand
HartingNumber of Contacts
9
Product Type
Interface
Orientation
Straight
Mount Type
Cable
Connector Gender
Female
Connector Type D
D-Sub
D-Sub Shell Size
1
Mounting Hardware
Hex Screw
Housing Material
Die Cast Zinc
Voltage
75V
Minimum Operating Temperature
-40°C
Termination Type
Cage Clamp
Contact Gender
Female
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Series
D-Sub
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
BD 862.174
BD 862.174 1 Bag of 10 (Exc. Vat)
BD 948.391
BD 948.391 1 Bag of 10 (inc. VAT)
1
BD 862.174
BD 862.174 1 Bag of 10 (Exc. Vat)
BD 948.391
BD 948.391 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
9
Product Type
Interface
Orientation
Straight
Mount Type
Cable
Connector Gender
Female
Connector Type D
D-Sub
D-Sub Shell Size
1
Mounting Hardware
Hex Screw
Housing Material
Die Cast Zinc
Voltage
75V
Minimum Operating Temperature
-40°C
Termination Type
Cage Clamp
Contact Gender
Female
Maximum Operating Temperature
85°C
Standards/Approvals
RoHS
Series
D-Sub
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China