Technical Documents
Specifications
Brand
HartingProduct Type
Connector
Series
97000000946
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
90°C
Standards/Approvals
UL 94 V-0
Country of Origin
United States
Product Details
The HARTING connector hood is designed for robust power connection solutions, ensuring secure and reliable operation across diverse environments. Its Advanced features cater to varying industrial requirements, making it an Ideal choice for professionals.
Stock information temporarily unavailable.
BD 33.484
BD 33.484 Each (Exc. Vat)
BD 36.832
BD 36.832 Each (inc. VAT)
1
BD 33.484
BD 33.484 Each (Exc. Vat)
BD 36.832
BD 36.832 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Connector
Series
97000000946
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
90°C
Standards/Approvals
UL 94 V-0
Country of Origin
United States
Product Details
The HARTING connector hood is designed for robust power connection solutions, ensuring secure and reliable operation across diverse environments. Its Advanced features cater to varying industrial requirements, making it an Ideal choice for professionals.