Technical Document
Specifications
Brand
HeckelSeries
RUN-R 600
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Black/Brown
Safety Toe
Yes
Safety Toe Type
Non Metal
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip, Water
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
BD 62.585
1 Pair (Exc. Vat)
BD 68.843
1 Pair (Including VAT)
1
BD 62.585
1 Pair (Exc. Vat)
BD 68.843
1 Pair (Including VAT)
1
Technical Document
Specifications
Brand
HeckelSeries
RUN-R 600
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Black/Brown
Safety Toe
Yes
Safety Toe Type
Non Metal
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Slip, Water
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Non Metallic
Country of Origin
Italy