HellermannTyton Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100

RS Stock No.: 753-8439Brand: HellermannTytonManufacturers Part No.: 109-00099
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+105°C

Tensile Strength

130N

Series

Q30L HS

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Country of Origin

South Africa

Product details

Heat Stabilised Q-Ties with Open Head

The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.

Heat stabilised
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load

You may be interested in
View all in Cable Ties

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100

P.O.A.

HellermannTyton Cable Tie, 200mm x 3.6 mm, Black Nylon, Pk-100

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Length

200mm

Width

3.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+105°C

Tensile Strength

130N

Series

Q30L HS

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Country of Origin

South Africa

Product details

Heat Stabilised Q-Ties with Open Head

The Q-tie has an innovative but also a revolutionary design. Due to several simultaneous working processes, it is not always possible to install all cables and conduits in one single step. Thus, working with standard cable ties means either destroying the cable tie of the first installation or applying additional cable ties. The integrated pre-locking function of the Q-tie offers the ability of a temporary and final cable fastening solution.

Heat stabilised
Designed for use in applications where working with gloves is necessary or for blind applications with a limited view of the work
Quick and easy application
Curved and large ribbed tail
Open head with easy detectable slot
Integrated pre-locking functionality
Two rails on the strap ensure a perfect guidance for the tracks in the head
Tracks prevent a deformation of the head under load

You may be interested in