Technical Document
Specifications
Brand
HellermannTytonLength
105mm
Width
2.6 mm
Colour
Brown
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Maximum Bundle Diameter
24mm
Country of Origin
South Africa
P.O.A.
HellermannTyton Cable Tie, 105mm x 2.6 mm, Brown Nylon, Pk-100
1
P.O.A.
HellermannTyton Cable Tie, 105mm x 2.6 mm, Brown Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HellermannTytonLength
105mm
Width
2.6 mm
Colour
Brown
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
80N
Maximum Bundle Diameter
24mm
Country of Origin
South Africa
