HellermannTyton Black Nylon P Clamp, 19.5mm Max. Bundle

RS Stock No.: 144-1619Brand: HellermannTytonManufacturers Part No.: 151-01440
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

19.5mm

Affixing Method

Screw

Material

Nylon 66

Colour

Black

Length

83.1mm

Width

34.9 mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

83.1 x 34.9mm

Series

RCB180SM8

Country of Origin

United States

Product details

HellermannTyton Ratchet P-Clamps

The Ratchet P Clamp family provides an excellent solution for the management of wires, cables and hoses. The robust and durable design combined with its tough material, makes it ideal for heavy-duty applications both in- and outdoors. This adjustable P Clamp can be closed by hand to the desired diameter. It can then be released using a flat-head screwdriver, allowing for easy and non-destructive removal of cables. This feature allows the clamp to be reused without removing or replacing any fixings. The Ratchet P Clamps are available in four sizes and various mounting configurations.

Features and Benefits

• Manufactured from heat and UV stabilised PA66 that provides long-term durability
• Suitable for heavy duty use both in and outdoors
• Can be pre-installed or during final assembly
• Clamp interior is designed to guide and centre the bundle to reduce pinching
• Re-open the clamp any time or quick adjustments and maintenance
• Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray
• Available in 4 sizes that can be used with a wide range of diameters and configurations, reducing your part inventory
• Easily closes with just with one hand

You may be interested in
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black Nylon P Clamp, 19.5mm Max. Bundle

P.O.A.

HellermannTyton Black Nylon P Clamp, 19.5mm Max. Bundle

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

19.5mm

Affixing Method

Screw

Material

Nylon 66

Colour

Black

Length

83.1mm

Width

34.9 mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

83.1 x 34.9mm

Series

RCB180SM8

Country of Origin

United States

Product details

HellermannTyton Ratchet P-Clamps

The Ratchet P Clamp family provides an excellent solution for the management of wires, cables and hoses. The robust and durable design combined with its tough material, makes it ideal for heavy-duty applications both in- and outdoors. This adjustable P Clamp can be closed by hand to the desired diameter. It can then be released using a flat-head screwdriver, allowing for easy and non-destructive removal of cables. This feature allows the clamp to be reused without removing or replacing any fixings. The Ratchet P Clamps are available in four sizes and various mounting configurations.

Features and Benefits

• Manufactured from heat and UV stabilised PA66 that provides long-term durability
• Suitable for heavy duty use both in and outdoors
• Can be pre-installed or during final assembly
• Clamp interior is designed to guide and centre the bundle to reduce pinching
• Re-open the clamp any time or quick adjustments and maintenance
• Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray
• Available in 4 sizes that can be used with a wide range of diameters and configurations, reducing your part inventory
• Easily closes with just with one hand

You may be interested in