Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.7mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
30cm
Material
Polyolefin
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 30cm Length 2:1 Ratio
1
P.O.A.
HellermannTyton Heat Shrink Tubing, Black 9.5mm Sleeve Dia. x 30cm Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.7mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
30cm
Material
Polyolefin
