HellermannTyton Black PVC Electrical Insulation Tape, 38mm x 33m

RS Stock No.: 744-2316Brand: HellermannTytonManufacturers Part No.: 710-00403
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

Black

Width

38mm

Length

33m

Backing Material

PVC

Thickness

0.23mm

Maximum Operating Temperature

+105°C

Country of Origin

Spain

Product details

HelaTape Flex 23 / 40 PVC Tapes

These PVC tapes are equipped with a special high level adhesive, designed for all types of mechanical and electrical applications up to 600V.Additional thickness allows quicker build-ups and added abrasion resistance.

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in
View all in Electrical Tapes

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Black PVC Electrical Insulation Tape, 38mm x 33m

P.O.A.

HellermannTyton Black PVC Electrical Insulation Tape, 38mm x 33m

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Colour

Black

Width

38mm

Length

33m

Backing Material

PVC

Thickness

0.23mm

Maximum Operating Temperature

+105°C

Country of Origin

Spain

Product details

HelaTape Flex 23 / 40 PVC Tapes

These PVC tapes are equipped with a special high level adhesive, designed for all types of mechanical and electrical applications up to 600V.Additional thickness allows quicker build-ups and added abrasion resistance.

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

You may be interested in