Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft

RS Stock No.: 761-421Brand: HengstlerManufacturers Part No.: 0566143
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

72.3mm

Overall Width

58mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Mount Type

Synchro Flange Mount

Country of Origin

Germany

View all in Motion Control Sensors

Stock information temporarily unavailable.

BD 292.335

BD 292.335 Each (Exc. Vat)

BD 321.569

BD 321.569 Each (inc. VAT)

Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft

BD 292.335

BD 292.335 Each (Exc. Vat)

BD 321.569

BD 321.569 Each (inc. VAT)

Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

72.3mm

Overall Width

58mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Mount Type

Synchro Flange Mount

Country of Origin

Germany