Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, DF3 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row

RS Stock No.: 605-7002Brand: HiroseManufacturers Part No.: DF3-7S-2C
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

16mm

Width

4.6mm

Housing Material

PA

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.450

BD 0.045 Each (In a Pack of 10) (Exc. Vat)

BD 0.495

BD 0.049 Each (In a Pack of 10) (inc. VAT)

Hirose, DF3 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row

BD 0.450

BD 0.045 Each (In a Pack of 10) (Exc. Vat)

BD 0.495

BD 0.049 Each (In a Pack of 10) (inc. VAT)

Hirose, DF3 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.045BD 0.450
250 - 990BD 0.035BD 0.350
1000 - 4990BD 0.035BD 0.350
5000 - 9990BD 0.030BD 0.300
10000+BD 0.025BD 0.250

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

16mm

Width

4.6mm

Housing Material

PA

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more