Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, jack Surface Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 481-2324Brand: HiroseManufacturers Part No.: U.FL-R-SMT(01)
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Hirose

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 → 6GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Gold

You may be interested in
Hirose Surface Mount UHF Connector, 50Ω, Straight Body
BD 0.647Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Hirose, jack Surface Mount, 50Ω, Solder Termination, Straight Body

P.O.A.

Hirose, jack Surface Mount, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Hirose Surface Mount UHF Connector, 50Ω, Straight Body
BD 0.647Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Hirose

Gender

Female

Mounting Type

Surface Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 → 6GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Gold

You may be interested in
Hirose Surface Mount UHF Connector, 50Ω, Straight Body
BD 0.647Each (In a Pack of 5) (Exc. Vat)