Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
8Ω
Dimensions
5 x 3.5 x 3.5mm
Minimum Operating Temperature
-40 °C
Typical Voltage Temperature Coefficient
0.065%/°C
Maximum Operating Temperature
+150 °C
PRICED TO CLEAR
Yes
Product details
Zener Diode AW01 Series 1 W Axial
Zener Diodes, Hitachi
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
HitachiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1 W
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
8Ω
Dimensions
5 x 3.5 x 3.5mm
Minimum Operating Temperature
-40 °C
Typical Voltage Temperature Coefficient
0.065%/°C
Maximum Operating Temperature
+150 °C
PRICED TO CLEAR
Yes
Product details