HT7612-16NSOP Holtek, Infrared Proximity Sensor 2.7 V to 5.5 V 16-Pin NSOP
Technical Document
Specifications
Brand
HoltekSensor Type
Infrared Proximity Sensor
Maximum Switching Frequency
35.2 kHz
Output Type
CMOS
Mounting Type
Surface Mount
Package Type
NSOP
Pin Count
16
Maximum Supply Current
23 μA
Dimensions
10.21 x 3.99 x 1.5mm
Height
1.5mm
Length
10.21mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
3.99mm
Product details
PIR (Passive Infrared) Sensor Controller, Holtek Semiconductor
Designed to interface with PIR sensors to implement motion sensing applications.
Operating voltage: 2.7V to 5.5V
Standby current: HT7612: 17mA, HT7612B: 19mA
CDS input
CDS Debounce Time: HT7612: 15 to 20 seconds, HT7612B: less than 3 seconds
Sensor Interfaces, Holtek Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
HoltekSensor Type
Infrared Proximity Sensor
Maximum Switching Frequency
35.2 kHz
Output Type
CMOS
Mounting Type
Surface Mount
Package Type
NSOP
Pin Count
16
Maximum Supply Current
23 μA
Dimensions
10.21 x 3.99 x 1.5mm
Height
1.5mm
Length
10.21mm
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Width
3.99mm
Product details
PIR (Passive Infrared) Sensor Controller, Holtek Semiconductor
Designed to interface with PIR sensors to implement motion sensing applications.
Operating voltage: 2.7V to 5.5V
Standby current: HT7612: 17mA, HT7612B: 19mA
CDS input
CDS Debounce Time: HT7612: 15 to 20 seconds, HT7612B: less than 3 seconds