Honeywell Grey Dyneema Cut Resistant Cut Resistant Gloves, Size 7, Small, Polyurethane Coating

RS Stock No.: 674-6711Brand: HoneywellManufacturers Part No.: 2232245-07
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

7, Small

Primary Glove Application

Cut Resistant

Glove Material

Dyneema

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

2

EN388 Abrasion

4

EN388 Blade

3

EN388 Tear

4

EN388 Puncture

2

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Grey Dyneema Cut Resistant Cut Resistant Gloves, Size 7, Small, Polyurethane Coating

P.O.A.

Honeywell Grey Dyneema Cut Resistant Cut Resistant Gloves, Size 7, Small, Polyurethane Coating
Stock information temporarily unavailable.

Technical Document

Specifications

Glove Size

7, Small

Primary Glove Application

Cut Resistant

Glove Material

Dyneema

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

2

EN388 Abrasion

4

EN388 Blade

3

EN388 Tear

4

EN388 Puncture

2

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

Korea, Republic Of