Technical Document
Specifications
Brand
HoneywellGlove Size
9, Large
Primary Glove Application
Cut Resistant
Glove Material
Dyneema
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
2
EN388 Abrasion
4
EN388 Blade
3
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Korea, Republic Of
Product details
"Perfect Cutting +" gloves
Polyurethane coated cut-resistant gloves
Precision work in dry or slightly greasy environments. Very good abrasion resistance.
110 mm cuff with elastic strand, overcast edge.
Do not expose to heat.
Standards
EN388.4342
Bacou
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
HoneywellGlove Size
9, Large
Primary Glove Application
Cut Resistant
Glove Material
Dyneema
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
2
EN388 Abrasion
4
EN388 Blade
3
EN388 Tear
4
EN388 Puncture
2
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
Korea, Republic Of
Product details
"Perfect Cutting +" gloves
Polyurethane coated cut-resistant gloves
Precision work in dry or slightly greasy environments. Very good abrasion resistance.
110 mm cuff with elastic strand, overcast edge.
Do not expose to heat.
Standards
EN388.4342