Technical Document
Specifications
Brand
HoneywellSeries
Mont Blanc
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Slip On
Resistant To
Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons
Safety Rating EN ISO 20345
S2
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
Slovakia
Product details
MONT BLANC 93 S2 series low-cut safety shoes
Low-cut shoes with white leather upper and anti-bacterial treatment.
Seams kept to a minimum for easy maintenance. No seams on the forefoot.
Good resistance to contact with fluids and bacteria.
Non-slip soles for greasy, wet and slippery floors.
Anti-static.
Shock-absorbing heel protection.
Standards
EN 345-1S2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellSeries
Mont Blanc
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Slip On
Resistant To
Abrasion, Acid, Base, Flexion, Heat, Hydrocarbons
Safety Rating EN ISO 20345
S2
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
Slovakia
Product details
MONT BLANC 93 S2 series low-cut safety shoes
Low-cut shoes with white leather upper and anti-bacterial treatment.
Seams kept to a minimum for easy maintenance. No seams on the forefoot.
Good resistance to contact with fluids and bacteria.
Non-slip soles for greasy, wet and slippery floors.
Anti-static.
Shock-absorbing heel protection.
Standards
EN 345-1S2