Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Brass NTC NTC Thermistor, 2kΩ

RS Stock No.: 821-3807Brand: HoneywellManufacturers Part No.: ES110-0001
brand-logo
View all in Thermistors

Technical Document

Specifications

Thermistor Type

NTC

Accuracy

20 °C

Material

Brass

Resistance

2kΩ

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Brass NTC NTC Thermistor, 2kΩ

P.O.A.

Honeywell Brass NTC NTC Thermistor, 2kΩ
Stock information temporarily unavailable.

Technical Document

Specifications

Thermistor Type

NTC

Accuracy

20 °C

Material

Brass

Resistance

2kΩ

Country of Origin

China