Honeywell Linear Transducer 34.5mm stroke 40 V dc

RS Stock No.: 831-5546Brand: HoneywellManufacturers Part No.: F56103111
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Stroke

34.5mm

Supply Voltage

40 V dc

Overall Height

22.9mm

Overall Width

125.7mm

Overall Depth

22.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Product details

Honeywell SLF Linear Position Transducer

The Short Longfellow (SLF) series is often used for measuring displacement up to 6 inches or linear positions and is suitable for a wide variety of manufacturing and process equipment. They are suitable for harsh environments thanks to their front bearing, anodized extruded aluminium housing, stainless steel shaft and precious metal wipers. They do not require external signal conditioners sue to the proprietary MystR® conductive plastic film which provides a high resolution, absolute position measurement.

Intrinsically safe for Class I, II and III Division I, Groups A, B, C, D, E, F and G for hazardous (indoor/outdoor) NEMA 4 locations. Vmax.=30 V, I max.=100 mA, Ci=0, Li,=0mH.

MystR® plastic elements - Tested up to one billion operations
Precious metal wipers - Insures high performance, low noise
.081 inch thick housing with 6 mm shaft - Rugged construction for manufacturing environment
High performance bearings - Long life even with side load conditions
Shaft seals - Protects internal components from factory environment
Absolute continuous measurement - Accurate position at power-up
High level DC output - Works with simple controls

Typical Applications:
Injection moulding machines
Printing presses
Meat packing equipment
Drill presses
Woodworking machines
Cranes
Front-end loaders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Linear Transducer 34.5mm stroke 40 V dc

P.O.A.

Honeywell Linear Transducer 34.5mm stroke 40 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

34.5mm

Supply Voltage

40 V dc

Overall Height

22.9mm

Overall Width

125.7mm

Overall Depth

22.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

Mexico

Product details

Honeywell SLF Linear Position Transducer

The Short Longfellow (SLF) series is often used for measuring displacement up to 6 inches or linear positions and is suitable for a wide variety of manufacturing and process equipment. They are suitable for harsh environments thanks to their front bearing, anodized extruded aluminium housing, stainless steel shaft and precious metal wipers. They do not require external signal conditioners sue to the proprietary MystR® conductive plastic film which provides a high resolution, absolute position measurement.

Intrinsically safe for Class I, II and III Division I, Groups A, B, C, D, E, F and G for hazardous (indoor/outdoor) NEMA 4 locations. Vmax.=30 V, I max.=100 mA, Ci=0, Li,=0mH.

MystR® plastic elements - Tested up to one billion operations
Precious metal wipers - Insures high performance, low noise
.081 inch thick housing with 6 mm shaft - Rugged construction for manufacturing environment
High performance bearings - Long life even with side load conditions
Shaft seals - Protects internal components from factory environment
Absolute continuous measurement - Accurate position at power-up
High level DC output - Works with simple controls

Typical Applications:
Injection moulding machines
Printing presses
Meat packing equipment
Drill presses
Woodworking machines
Cranes
Front-end loaders