Technical Document
Specifications
Brand
HoneywellProbe Length
5mm
Maximum Temperature Sensed
+150°C
Termination Type
PC Pin
Response Time
3 m/s
Minimum Temperature Sensed
-50°C
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Honeywell PT100 Sensor, -50°C min +150°C max, 5mm Probe Length
1
P.O.A.
Honeywell PT100 Sensor, -50°C min +150°C max, 5mm Probe Length
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HoneywellProbe Length
5mm
Maximum Temperature Sensed
+150°C
Termination Type
PC Pin
Response Time
3 m/s
Minimum Temperature Sensed
-50°C
Country of Origin
Mexico