Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell SZL-VL Series Limit Switch, NO/NC, IP64, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max

RS Stock No.: 436-0435Brand: HoneywellManufacturers Part No.: SZL-VL-H
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

SZL-VL

Length

94mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Mechanical Life

10000000Cycles

Country of Origin

Korea, Republic Of

Product details

SZL-VL Sub-miniature

From Honeywell, the SZL-VL series are miniature limit switches that have been designed for OEM machinery. They have a compact design and are highly reliable and precise.

Features:

• SZL-VL limit switches are constructed from a zinc die cast body complete with a durable plastic cover.
• They feature a pre-installed cable gland as standard.
• These limit switches are small with a compact size of only 102 x 28 x 25 mm
• A double break structure allows you to control two circuits.
• This series has a 5 A capability.
• Operating temperature range of -20 °C to +60 °C.
• SZL-VL limit switches have one normally closed (NC) and one normally open (NO) contacts. They are a single pole double throw (SPDT) limit switch.

Benefits:

• SZL-VL limit switches are incredibly easy to install. They have plenty of wiring space within the unit and are fitted with a pre-moulded flexible cable gland. This makes the wiring termination quick and easy.
• This series also uses a split housing design that gives you easier access to the terminal. This ensures that you can install these limit switches into applications where space is limited. The modular design allows you to alter the configuration of the limit switches to suit your application. Adjusting the configuration is straightforward, which means you can also do this in the field.
• SZL-VL limit switches feature gold plater silver contacts as standard. This enables the unit to switch power level loads (up to 5 A) or to switch low amperage logic level loads.
• SZL-VL limit switches are a long lasting solution. They have a mechanical lifespan of up to 10 million operations.

Product Applications:

SZL-VL limit switches are versatile, and their compact size enables them to be utilised in a range of applications. Example applications in industrial environments and transportation equipment include:
• Position sensing. This could be an entrance or exit gate in a parking structure, or sensing on pallet machinery, printing equipment or packaging and case sealing machines. These limit switches can used on automatic storage and retrieval systems.
• Indicating open or closed positions. This series can be utilised for overhead doors or domestic garage doors.
• Adjustment of outriggers. SZL-VL limit switches can be used to adjust the deployment position or up and down hydraulic pump cut-off on scissors lifts.
• Cut-offs. SZL-VL limit switches are idea for use in wheelchair lifts in vans and buses to provide a cut-off for up and fold ramps or the roll stop cut-off.

Approvals

UL, cUL, CE

Standards

UL508

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell SZL-VL Series Limit Switch, NO/NC, IP64, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max

P.O.A.

Honeywell SZL-VL Series Limit Switch, NO/NC, IP64, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP64

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

125V

Series

SZL-VL

Length

94mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Depth

25mm

Width

28mm

Mechanical Life

10000000Cycles

Country of Origin

Korea, Republic Of

Product details

SZL-VL Sub-miniature

From Honeywell, the SZL-VL series are miniature limit switches that have been designed for OEM machinery. They have a compact design and are highly reliable and precise.

Features:

• SZL-VL limit switches are constructed from a zinc die cast body complete with a durable plastic cover.
• They feature a pre-installed cable gland as standard.
• These limit switches are small with a compact size of only 102 x 28 x 25 mm
• A double break structure allows you to control two circuits.
• This series has a 5 A capability.
• Operating temperature range of -20 °C to +60 °C.
• SZL-VL limit switches have one normally closed (NC) and one normally open (NO) contacts. They are a single pole double throw (SPDT) limit switch.

Benefits:

• SZL-VL limit switches are incredibly easy to install. They have plenty of wiring space within the unit and are fitted with a pre-moulded flexible cable gland. This makes the wiring termination quick and easy.
• This series also uses a split housing design that gives you easier access to the terminal. This ensures that you can install these limit switches into applications where space is limited. The modular design allows you to alter the configuration of the limit switches to suit your application. Adjusting the configuration is straightforward, which means you can also do this in the field.
• SZL-VL limit switches feature gold plater silver contacts as standard. This enables the unit to switch power level loads (up to 5 A) or to switch low amperage logic level loads.
• SZL-VL limit switches are a long lasting solution. They have a mechanical lifespan of up to 10 million operations.

Product Applications:

SZL-VL limit switches are versatile, and their compact size enables them to be utilised in a range of applications. Example applications in industrial environments and transportation equipment include:
• Position sensing. This could be an entrance or exit gate in a parking structure, or sensing on pallet machinery, printing equipment or packaging and case sealing machines. These limit switches can used on automatic storage and retrieval systems.
• Indicating open or closed positions. This series can be utilised for overhead doors or domestic garage doors.
• Adjustment of outriggers. SZL-VL limit switches can be used to adjust the deployment position or up and down hydraulic pump cut-off on scissors lifts.
• Cut-offs. SZL-VL limit switches are idea for use in wheelchair lifts in vans and buses to provide a cut-off for up and fold ramps or the roll stop cut-off.

Approvals

UL, cUL, CE

Standards

UL508