Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
LPZ
IP Rating
IP67
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch offers a robust solution for interlocking hinged, sliding, or removable guard doors, ensuring enhanced safety in automated environments. Designed for industries with heavy hygiene requirements, these switches excel with their anti-tamper capabilities and resilience in extreme conditions. They operate efficiently even under poor alignment, providing high tolerance to misalignment, which is VITAL for maintaining operational continuity. With coded RFID sensing, the switch guarantees reliable performance, while factory settings for unique or Master coded types afford versatility and ease of integration into existing safety systems. This safety switch is an essential component for compliance with safety standards, ensuring sustainable operation in any high-risk area.
Stock information temporarily unavailable.
BD 81.596
BD 81.596 Each (Exc. Vat)
BD 89.756
BD 89.756 Each (inc. VAT)
1
BD 81.596
BD 81.596 Each (Exc. Vat)
BD 89.756
BD 89.756 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
LPZ
IP Rating
IP67
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch offers a robust solution for interlocking hinged, sliding, or removable guard doors, ensuring enhanced safety in automated environments. Designed for industries with heavy hygiene requirements, these switches excel with their anti-tamper capabilities and resilience in extreme conditions. They operate efficiently even under poor alignment, providing high tolerance to misalignment, which is VITAL for maintaining operational continuity. With coded RFID sensing, the switch guarantees reliable performance, while factory settings for unique or Master coded types afford versatility and ease of integration into existing safety systems. This safety switch is an essential component for compliance with safety standards, ensuring sustainable operation in any high-risk area.