Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
2
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
LMF
IP Rating
IP67, IP69K
Length
88mm
Depth
18mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 106.809
BD 106.809 Each (Exc. Vat)
BD 117.490
BD 117.490 Each (inc. VAT)
1
BD 106.809
BD 106.809 Each (Exc. Vat)
BD 117.490
BD 117.490 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
2
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
LMF
IP Rating
IP67, IP69K
Length
88mm
Depth
18mm
Standards/Approvals
UL508
Country of Origin
United Kingdom