Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Barrel
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
CAT 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPZ
IP Rating
IP67
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered for interlocking hinged, sliding, or removable guard doors, offering a high level of anti-tamper capabilities. Designed for industries with stringent hygiene requirements such as food processing, these switches eliminate moving parts, resulting in an extended mechanical lifespan. With RFID sensing technology, these switches promise reliability in extreme environments, conforming to strict standards like EN60947-5-3 and ISO14119. Their unique coding system, available in both unique and Master code types, ensures that safety functionality is maintained in various setups, making them an essential component for any safety-oriented control system.
Stock information temporarily unavailable.
BD 90.752
BD 90.752 Each (Exc. Vat)
BD 99.827
BD 99.827 Each (inc. VAT)
1
BD 90.752
BD 90.752 Each (Exc. Vat)
BD 99.827
BD 99.827 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Barrel
Safety Contacts
PNP
Housing Material
Polyester
Connection Type
M12
Actuator Type
Coded
Number of Auxiliary Contacts
1
Housing Colour
Red
Sensor Principle
RFID
Safety Category
CAT 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPZ
IP Rating
IP67
Country of Origin
United Kingdom
Product Details
The IDEM Non contact RFID coded safety switch is engineered for interlocking hinged, sliding, or removable guard doors, offering a high level of anti-tamper capabilities. Designed for industries with stringent hygiene requirements such as food processing, these switches eliminate moving parts, resulting in an extended mechanical lifespan. With RFID sensing technology, these switches promise reliability in extreme environments, conforming to strict standards like EN60947-5-3 and ISO14119. Their unique coding system, available in both unique and Master code types, ensures that safety functionality is maintained in various setups, making them an essential component for any safety-oriented control system.