Technical Document
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
1
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Series
LMZ
Switching Distance
8 mm
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
88mm
Depth
18mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 134.657
BD 134.657 Each (Exc. Vat)
BD 148.123
BD 148.123 Each (inc. VAT)
1
BD 134.657
BD 134.657 Each (Exc. Vat)
BD 148.123
BD 148.123 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
PNP
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
1
Housing Colour
Silver
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Series
LMZ
Switching Distance
8 mm
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
88mm
Depth
18mm
Country of Origin
United Kingdom
