Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
2
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPF
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 71.499
BD 71.499 Each (Exc. Vat)
BD 78.649
BD 78.649 Each (inc. VAT)
1
BD 71.499
BD 71.499 Each (Exc. Vat)
BD 78.649
BD 78.649 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
2 NC/1 NO
Housing Material
Polyester, Stainless Steel
Connection Type
M12
Actuator Type
Master Coded
Number of Auxiliary Contacts
2
Housing Colour
Red
Sensor Principle
RFID
Safety Category
Category 4
Actuator Included
Yes
Switching Distance
8 mm
Series
BPF
IP Rating
IP67, IP69K
Length
73mm
Standards/Approvals
UL508
Country of Origin
United Kingdom