Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
NO
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
Category 4
Housing Colour
Red
Actuator Included
Yes
Switching Distance
8 mm
Series
MPZ
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
45mm
Country of Origin
United Kingdom
Product Details
The IDEM RFID coded safety switch designed to enhance industrial safety by ensuring secure interlocking of hinged, sliding, or removable guard doors. Engineered for environments with stringent hygiene requirements such as the food industry, this switch offers a robust solution with no moving parts, thereby guaranteeing a long mechanical life. Built to comply with EN60947-5-3, it provides high tolerance to misalignment and is capable of functioning reliably in extreme temperatures and moisture levels. The MPZ switch operates seamlessly with a dual-channel safety control device, ensuring adherence to the highest safety standards.
Stock information temporarily unavailable.
BD 92.983
BD 92.983 Each (Exc. Vat)
BD 102.281
BD 102.281 Each (inc. VAT)
1
BD 92.983
BD 92.983 Each (Exc. Vat)
BD 102.281
BD 102.281 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
IDEMProduct Type
Interlock Switch
Body Style
Rectangular
Safety Contacts
NO
Housing Material
Polyester
Connection Type
M12
Actuator Type
Unique Coded
Number of Auxiliary Contacts
1
Sensor Principle
RFID
Safety Category
Category 4
Housing Colour
Red
Actuator Included
Yes
Switching Distance
8 mm
Series
MPZ
IP Rating
IP67, IP69K
Standards/Approvals
UL508
Length
45mm
Country of Origin
United Kingdom
Product Details
The IDEM RFID coded safety switch designed to enhance industrial safety by ensuring secure interlocking of hinged, sliding, or removable guard doors. Engineered for environments with stringent hygiene requirements such as the food industry, this switch offers a robust solution with no moving parts, thereby guaranteeing a long mechanical life. Built to comply with EN60947-5-3, it provides high tolerance to misalignment and is capable of functioning reliably in extreme temperatures and moisture levels. The MPZ switch operates seamlessly with a dual-channel safety control device, ensuring adherence to the highest safety standards.