Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
20
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Bracket
Sounder Type
Buzzer
Light Effect
Multicolour
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
409mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
UKCA
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Product Details
The IFM electronic 20-LED Light Tower is designed to signal machine conditions effectively within various operating environments. This robust device operates with a wide input voltage range of 18 to 30 V DC, symbolising versatility while ensuring reliability across multiple applications. Its integrated communication interface, IO-Link, enhances connectivity, allowing for seamless integration into automation systems. The clear LED display setup provides Visual indications through 20 vibrant multi-colour segments, while an integrated acoustic buzzer ensures auditory notifications for critical statuses. With an IP54 protection rating, this Light Tower is built to endure in challenging conditions, making it an Ideal choice for both industrial and commercial applications.
Stock information temporarily unavailable.
BD 250.552
BD 250.552 Each (Exc. Vat)
BD 275.607
BD 275.607 Each (inc. VAT)
1
BD 250.552
BD 250.552 Each (Exc. Vat)
BD 275.607
BD 275.607 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ifm electronicProduct Type
Tower Light
Number of Light Elements
20
Lens Colour
Black
Bulb Type
LED
Mount Type
Wall Bracket
Sounder Type
Buzzer
Light Effect
Multicolour
Terminal Type
M12 Connector
Current Type
DC
Maximum Supply Voltage
30V dc
Height
409mm
Minimum Operating Temperature
-25°C
Base Diameter
70mm
Maximum Operating Temperature
50°C
Standards/Approvals
UKCA
IP Rating
IP54
Maximum Sound Level
85dB
Current Consumption
200mA
Country of Origin
Indonesia
Product Details
The IFM electronic 20-LED Light Tower is designed to signal machine conditions effectively within various operating environments. This robust device operates with a wide input voltage range of 18 to 30 V DC, symbolising versatility while ensuring reliability across multiple applications. Its integrated communication interface, IO-Link, enhances connectivity, allowing for seamless integration into automation systems. The clear LED display setup provides Visual indications through 20 vibrant multi-colour segments, while an integrated acoustic buzzer ensures auditory notifications for critical statuses. With an IP54 protection rating, this Light Tower is built to endure in challenging conditions, making it an Ideal choice for both industrial and commercial applications.