Infineon 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70-05WH6327

RS Stock No.: 826-9957Brand: InfineonManufacturers Part No.: BAS70-05WH6327
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

100mA

Product details

Schottky Barrier Diodes, Infineon

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (Exc. Vat)

Infineon 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70-05WH6327

P.O.A.

Each (On a Reel of 500) (Exc. Vat)

Infineon 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70-05WH6327
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

100mA

Product details

Schottky Barrier Diodes, Infineon

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in