Technical Document
Specifications
Brand
InfineonTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Standard
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
330 mW
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
250 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1 x 2.9 x 1.3mm
Maximum Operating Temperature
+150 °C


