N-Channel MOSFET Transistor, 14.5 A, 200 V, 3-Pin TO-220 Infineon BUZ31

RS Stock No.: 356-2113Brand: InfineonManufacturers Part No.: BUZ31
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

14.5 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

95 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.36mm

Width

4.57mm

Minimum Operating Temperature

-55 °C

Height

9.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 14.5 A, 200 V, 3-Pin TO-220 Infineon BUZ31
Select packaging type

P.O.A.

N-Channel MOSFET Transistor, 14.5 A, 200 V, 3-Pin TO-220 Infineon BUZ31
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

14.5 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

95 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.36mm

Width

4.57mm

Minimum Operating Temperature

-55 °C

Height

9.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in