Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
TO-220
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Length
10.2mm
Width
4.5mm
Height
15.95mm
Dimensions
10.2 x 4.5 x 15.95mm
Power Dissipation
92W
Product details
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
Diodes and Rectifiers, Infineon
Stock information temporarily unavailable.
Please check again later.
BD 0.700
Each (In a Pack of 10) (Exc. Vat)
BD 0.770
Each (In a Pack of 10) (Including VAT)
10
BD 0.700
Each (In a Pack of 10) (Exc. Vat)
BD 0.770
Each (In a Pack of 10) (Including VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 0.700 | BD 7.000 |
20+ | BD 0.510 | BD 5.100 |
Technical Document
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Through Hole
Package Type
TO-220
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Length
10.2mm
Width
4.5mm
Height
15.95mm
Dimensions
10.2 x 4.5 x 15.95mm
Power Dissipation
92W
Product details
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling