InnoDisk 3ME 2.5 in 64 GB Internal SSD

RS Stock No.: 815-9107Brand: InnoDiskManufacturers Part No.: DES25-64GD06SW1QC
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

3ME

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Length

99.85mm

Width

69.85mm

Height

9.2mm

Country of Origin

Taiwan, Province Of China

Product details

InnoDisk 2.5in SATA SSD 3ME

InnoDisk 2.5 in PATA SSD 1ME combines good performance with reliability making it ideal for applications such as embedded system, industrial computing and enterprise field.

7 mm height mechanical design
iSMART disk health monitoring
Intelligent error recovery system
Enhanced power cycling management
Excellent data transfer speed

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

InnoDisk 3ME 2.5 in 64 GB Internal SSD

P.O.A.

InnoDisk 3ME 2.5 in 64 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

3ME

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Length

99.85mm

Width

69.85mm

Height

9.2mm

Country of Origin

Taiwan, Province Of China

Product details

InnoDisk 2.5in SATA SSD 3ME

InnoDisk 2.5 in PATA SSD 1ME combines good performance with reliability making it ideal for applications such as embedded system, industrial computing and enterprise field.

7 mm height mechanical design
iSMART disk health monitoring
Intelligent error recovery system
Enhanced power cycling management
Excellent data transfer speed

Solid State Drives

You may be interested in