Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

White, 446 x 373mm

RS Stock No.: 134-291Brand: Insab SpaManufacturers Part No.: AMELIA
View all in Toilet Fittings

Technical Document

Specifications

Colour

White

Dimensions

446 x 373mm

Body Material

Thermoplastic

You may be interested in
White Toilet Seat, 450 x 360 x 35mm
BD 16.918Each (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

White, 446 x 373mm

P.O.A.

White, 446 x 373mm
Stock information temporarily unavailable.
You may be interested in
White Toilet Seat, 450 x 360 x 35mm
BD 16.918Each (Exc. Vat)

Technical Document

Specifications

Colour

White

Dimensions

446 x 373mm

Body Material

Thermoplastic

You may be interested in
White Toilet Seat, 450 x 360 x 35mm
BD 16.918Each (Exc. Vat)