Technical Document
Specifications
Brand
IntelModel
DC S3520
Form Factor
2.5 in
Capacity
1.2 TB
Interface
SATA III
Width
7mm
Country of Origin
Malaysia
Product details
Intel SSD DC S3520 Series
The Intel Solid-State Drive datacenter S3520 Series delivers the unmatched combination of data integrity, performance consistency, and drive reliability. With, a much lower active write power than the Intel SSD DC S3510 Series. The Intel SSD DC S3520 Series enables the delivery of 35% more rack performance per watt
Excellent efficiency across power states
15% lower idle power
30% lower active write power
+35% performance/watt
Increased endurance at 1.0 DWPD suitable for a broad range of applications
Low latency
Solid State Drives
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
IntelModel
DC S3520
Form Factor
2.5 in
Capacity
1.2 TB
Interface
SATA III
Width
7mm
Country of Origin
Malaysia
Product details
Intel SSD DC S3520 Series
The Intel Solid-State Drive datacenter S3520 Series delivers the unmatched combination of data integrity, performance consistency, and drive reliability. With, a much lower active write power than the Intel SSD DC S3510 Series. The Intel SSD DC S3520 Series enables the delivery of 35% more rack performance per watt
Excellent efficiency across power states
15% lower idle power
30% lower active write power
+35% performance/watt
Increased endurance at 1.0 DWPD suitable for a broad range of applications
Low latency