N-Channel MOSFET Transistor, 56 A, 230 V, 3-Pin TO-220AB International Rectifier IRFB4233PBF

RS Stock No.: 650-4299Brand: International RectifierManufacturers Part No.: IRFB4233PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

230 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

370 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

120 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

4.82mm

Series

HEXFET

Height

9.02mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET Transistor, 56 A, 230 V, 3-Pin TO-220AB International Rectifier IRFB4233PBF

P.O.A.

N-Channel MOSFET Transistor, 56 A, 230 V, 3-Pin TO-220AB International Rectifier IRFB4233PBF
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

230 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

37 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

370 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

120 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.66mm

Width

4.82mm

Series

HEXFET

Height

9.02mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in