ISL59885ISZ, Video Sync Separator 8-Pin SOIC

RS Stock No.: 704-4530Brand: IntersilManufacturers Part No.: ISL59885ISZ
brand-logo
View all in Video Sync Separators

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

You may be interested in
ISL59885ISZ, Video Sync Separator 8-Pin SOIC
BD 4.622Each (In a Pack of 2) (Exc. Vat)
View all in Video Sync Separators

Stock information temporarily unavailable.

P.O.A.

ISL59885ISZ, Video Sync Separator 8-Pin SOIC
Select packaging type

P.O.A.

ISL59885ISZ, Video Sync Separator 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

You may be interested in
ISL59885ISZ, Video Sync Separator 8-Pin SOIC
BD 4.622Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

You may be interested in
ISL59885ISZ, Video Sync Separator 8-Pin SOIC
BD 4.622Each (In a Pack of 2) (Exc. Vat)