IQD, 12MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018037 831018037

RS Stock No.: 478-8647Brand: IQDManufacturers Part No.: LFSPXO018037 831018037
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

IQD

Oscillator Type

XO

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 12MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018037
BD 0.695Each (On a Reel of 1000) (Exc. Vat)

P.O.A.

IQD, 12MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018037 831018037
Select packaging type

P.O.A.

IQD, 12MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018037 831018037

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 12MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018037
BD 0.695Each (On a Reel of 1000) (Exc. Vat)

Technical Document

Specifications

Brand

IQD

Oscillator Type

XO

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IQD, 12MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018037
BD 0.695Each (On a Reel of 1000) (Exc. Vat)