Technical Document
Specifications
Brand
ITWSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
0.536in
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
8 mA @ 24 V dc
Manufacturer Part No.
48-8-RB-B-YL-B
Terminal Type
Through Hole
You may be interested in
Stock information temporarily unavailable.
P.O.A.
ITW Illuminated Push Button Switch, Latching, Panel Mount, 0.536in Cutout, SPST, Blue LED, IP67
1
P.O.A.
ITW Illuminated Push Button Switch, Latching, Panel Mount, 0.536in Cutout, SPST, Blue LED, IP67
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
ITWSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
0.536in
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
8 mA @ 24 V dc
Manufacturer Part No.
48-8-RB-B-YL-B
Terminal Type
Through Hole
You may be interested in
