Technical Document
Specifications
Brand
JAENumber Of Contacts
10
Gender
Female
Contact Gender
Female
Current Rating
13A
Voltage Rating
500 V ac
Shell Size
18
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
BD 9.120
Each (Exc. Vat)
BD 10.032
Each (Including VAT)
1
BD 9.120
Each (Exc. Vat)
BD 10.032
Each (Including VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | BD 9.120 |
15+ | BD 8.655 |
Technical Document
Specifications
Brand
JAENumber Of Contacts
10
Gender
Female
Contact Gender
Female
Current Rating
13A
Voltage Rating
500 V ac
Shell Size
18
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Japan