JKL BXA-502 Display Inverter, 5.5V dc Input

RS Stock No.: 535-0091Brand: JKL ComponentsManufacturers Part No.: BXA-502
brand-logo
View all in CCFL Inverters

Technical Document

Specifications

Number of Outputs

1

Fixed or Dimming

Fixed

AC Output Voltage

700V ac

DC Input Voltage

5.5V dc

Dimensions

26 x 13 x 5mm

Height

5mm

Length

26mm

Maximum Output Current

5mArms

Minimum Output Current

4mArms

Width

13mm

Output Current Range

4 → 5 mArms

Country of Origin

Japan

Product details

Inverters for CCFL

Minimum operating voltage 21.6 V
Single and dual output
Fixed or dimming options

JKL Components Display Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JKL BXA-502 Display Inverter, 5.5V dc Input

P.O.A.

JKL BXA-502 Display Inverter, 5.5V dc Input
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outputs

1

Fixed or Dimming

Fixed

AC Output Voltage

700V ac

DC Input Voltage

5.5V dc

Dimensions

26 x 13 x 5mm

Height

5mm

Length

26mm

Maximum Output Current

5mArms

Minimum Output Current

4mArms

Width

13mm

Output Current Range

4 → 5 mArms

Country of Origin

Japan

Product details

Inverters for CCFL

Minimum operating voltage 21.6 V
Single and dual output
Fixed or dimming options

JKL Components Display Accessories