Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
3 W
Supply Voltage
6 V dc
Plunger Diameter
4mm
Product Height
31.5mm
Product Width
10.4mm
Product Depth
11.7mm
Coil Resistance
11.52Ω
Country of Origin
Malaysia
Product details
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Johnson ElectricPower Consumption
3 W
Supply Voltage
6 V dc
Plunger Diameter
4mm
Product Height
31.5mm
Product Width
10.4mm
Product Depth
11.7mm
Coil Resistance
11.52Ω
Country of Origin
Malaysia
Product details
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options