JST, JWPS Female Connector Housing, 4mm Pitch, 4 Way, 2 Row

RS Stock No.: 165-7984Brand: JSTManufacturers Part No.: 04R-JWPS-VKLE-DX-A
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

4mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPS

For Use With

JWPS Series Connector

Body Orientation

Straight

Length

20mm

Width

11mm

Housing Material

Glass Filled PBT

Country of Origin

Japan

Product details

JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Housings

JWPS Series 4.0mm pitch IP67 waterproof wire-to-wire tab and receptacle housings ideal for use in applications where there is extreme moisture or submersion. The JWPS series 4.0mm IP67 tab housings feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof tab and receptacle housing connectors help facilitate accurate mating and a contact locking feature eliminates contact back out and damage. In addition the JWPS series receptacle housings feature a positive locking squeeze to release mechanism for secure mating.
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.

906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying

The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers

Standards

Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)

JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors
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
BD 224.400

BD 0.561 Each (In a Bag of 400) (Exc. Vat)

BD 246.840

BD 0.617 Each (In a Bag of 400) (inc. VAT)

JST, JWPS Female Connector Housing, 4mm Pitch, 4 Way, 2 Row

BD 224.400

BD 0.561 Each (In a Bag of 400) (Exc. Vat)

BD 246.840

BD 0.617 Each (In a Bag of 400) (inc. VAT)

JST, JWPS Female Connector Housing, 4mm Pitch, 4 Way, 2 Row
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
JST

Number Of Contacts

4

Number Of Rows

2

Pitch

4mm

Gender

Female

Mounting Type

Cable Mount

Series

JWPS

For Use With

JWPS Series Connector

Body Orientation

Straight

Length

20mm

Width

11mm

Housing Material

Glass Filled PBT

Country of Origin

Japan

Product details

JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Housings

JWPS Series 4.0mm pitch IP67 waterproof wire-to-wire tab and receptacle housings ideal for use in applications where there is extreme moisture or submersion. The JWPS series 4.0mm IP67 tab housings feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof tab and receptacle housing connectors help facilitate accurate mating and a contact locking feature eliminates contact back out and damage. In addition the JWPS series receptacle housings feature a positive locking squeeze to release mechanism for secure mating.
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.

906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying

The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers

Standards

Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)

JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors