Technical Document
Specifications
Brand
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
10A
Voltage Rating
250 V ac/dc
Country of Origin
Japan
You may be interested in
JST VH Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), ShroudedBrand: JST
BD 0.181Each (In a Pack of 5) (Exc. Vat)
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
JST VH Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
JST VH Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
JST VH Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), ShroudedBrand: JST
BD 0.181Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
10A
Voltage Rating
250 V ac/dc
Country of Origin
Japan
You may be interested in
JST VH Series Straight Through Hole PCB Header, 4 Contact(s), 3.96mm Pitch, 1 Row(s), ShroudedBrand: JST
BD 0.181Each (In a Pack of 5) (Exc. Vat)


