Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, SH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row

RS Stock No.: 353-1131Brand: JSTManufacturers Part No.: SHR-08V-S-B
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

1mm

Gender

Female

Series

SH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

11mm

Width

2.8mm

Housing Material

PBT

Country of Origin

Japan

Product details

SH Series Wire to Board Housings

The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for fitting where space is limited and for any wire to board connections.

Features and Benefits

• 1.0 mm pitch
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row

1.0mm Wire to Board - JST SH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, SH Connector Housing, 8 Way
BD 0.083Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JST, SH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row

P.O.A.

JST, SH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, SH Connector Housing, 8 Way
BD 0.083Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

1mm

Gender

Female

Series

SH

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Length

11mm

Width

2.8mm

Housing Material

PBT

Country of Origin

Japan

Product details

SH Series Wire to Board Housings

The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for fitting where space is limited and for any wire to board connections.

Features and Benefits

• 1.0 mm pitch
• Low profile, ultra-compact design
• Natural (white) in colour
• Finger gripping protrusions at either end making removal from the header without holding the wires
• Polarised housings ensuring accurate mating
• Single Row

1.0mm Wire to Board - JST SH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
JST, SH Connector Housing, 8 Way
BD 0.083Each (In a Pack of 10) (Exc. Vat)