Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Series
ZM
For Use With
Crimp Wire-to-Wire Connector
Body Orientation
Straight
Length
4.5mm
Width
3.4mm
Housing Material
Nylon
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
JST, ZM Female PCB Housing, 1.5mm Pitch, 2 Way, 1 Row
50
P.O.A.
JST, ZM Female PCB Housing, 1.5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Series
ZM
For Use With
Crimp Wire-to-Wire Connector
Body Orientation
Straight
Length
4.5mm
Width
3.4mm
Housing Material
Nylon
Country of Origin
Japan