JYDSK KABEL Telephone Cable, 18/0.1 mm, Grey Sheath, 100m

RS Stock No.: 292-6601Brand: JYDSK KABELManufacturers Part No.: 0118 40401
View all in Telephone Cable

Technical Document

Specifications

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

18/0.1 mm

Cross Sectional Area

0.14 mm²

Conductor Material

Bare Annealed Copper

Sheath Colour

Grey

Number of Strands

18

Outer Diameter

4.7mm

Cable Shape

Multicore

Country of Origin

Denmark

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

JYDSK KABEL Telephone Cable, 18/0.1 mm, Grey Sheath, 100m

P.O.A.

JYDSK KABEL Telephone Cable, 18/0.1 mm, Grey Sheath, 100m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

18/0.1 mm

Cross Sectional Area

0.14 mm²

Conductor Material

Bare Annealed Copper

Sheath Colour

Grey

Number of Strands

18

Outer Diameter

4.7mm

Cable Shape

Multicore

Country of Origin

Denmark

You may be interested in